Reference Only
D70372-18
D-Sub Tools & Hardware SPRING LATCH SET
Datasheet
070372-0018 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Mounting Hardware | |
| Type | Spring Latch Set | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Stainless Steel | |
| Series | D-Subminiature Backshell | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 070372-0018 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.43 | $8.43 | |
| $8.34 | $83.40 | |
| $8.24 | $206.00 | |
| $8.15 | $407.50 | |
| $8.06 | $806.00 | |
| $7.97 | $1,992.50 | |
| $7.88 | $3,940.00 |
Need more?
My Notes
Sign into see notes.