Reference Only
D70372-16
D-Sub Tools & Hardware JACKPOST SET (2)
Datasheet
070372-0016 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Mounting Hardware | |
| Type | Jackpost Set | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Stainless Steel | |
| Series | D-Subminiature Backshell | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 070372-0016 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,983In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.72 | $7.44 | |
| $3.46 | $34.60 | |
| $3.42 | $85.50 | |
| $3.38 | $169.00 | |
| $3.33 | $333.00 | |
| $3.29 | $822.50 | |
| $3.25 | $1,625.00 | |
| $3.20 | $3,200.00 |
Need more?
Sign in to add projects and notes