Reference Only
D20420-13
D-Sub Tools & Hardware DSUB MALE SCREW LOCK ZINC
Datasheet
020420-0013 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Gender | Male | |
| Packaging | Bulk | |
| For Use With | D-Sub Connectors | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors | |
| Type | Screw Lock | |
| Part # Aliases | 020420-0013 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 7318156080 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,687In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.72 | $9.44 | |
| $4.66 | $23.30 | |
| $4.60 | $46.00 | |
| $4.55 | $113.75 | |
| $4.49 | $224.50 |
Need more?
Sign in to add projects and notes