Reference Only
D20419-74
D-Sub Tools & Hardware DSUB MALE SCREW LOCK NM G100u
Datasheet
020419-0074 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Screw Lock | |
| Packaging | Bulk | |
| Gender | Male | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 020419-0074 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 7318156080 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,064In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.13 | $39.13 | |
| $38.74 | $193.70 | |
| $33.94 | $848.50 | |
| $32.54 | $3,254.00 | |
| $30.11 | $7,527.50 | |
| $29.82 | $14,910.00 | |
| $29.52 | $29,520.00 | |
| $29.23 | $58,460.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes