Reference Only
D20418-50
D-Sub Tools & Hardware DSUB FEMALE SCREW LOCK CAD
Datasheet
020418-0050 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Screw Lock | |
| For Use With | D-Sub Connectors | |
| Packaging | Each | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 020418-0050 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7318190000 |
| TARIC | 7318159589 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
8,733
On Order
8,733 expected on from 11-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.52 | $6.52 | |
| $6.44 | $12.88 | |
| $6.37 | $31.85 | |
| $6.30 | $63.00 | |
| $6.22 | $155.50 | |
| $5.99 | $299.50 | |
| $5.92 | $592.00 | |
| $5.16 | $5,160.00 |
Need more?
Sign in to add projects and notes