Reference Only
D20418-147
D-Sub Tools & Hardware
Datasheet
020418-0147 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Screw Lock | |
| For Use With | D-Sub Connectors | |
| Packaging | Each | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7318156080 |
| TARIC | 7318158290 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.64 | $5.28 | |
| $2.60 | $13.00 | |
| $2.57 | $25.70 | |
| $2.53 | $63.25 | |
| $2.24 | $112.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.