Reference Only
D110280
D-Sub Tools & Hardware DSUB SPRING LATCH PLATE DD
Datasheet
110280-0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Spring Latch | |
| For Use With | D-Sub Connectors | |
| Packaging | Bulk | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 110280-0000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7318155890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,579In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.52 | $9.04 | |
| $4.47 | $22.35 | |
| $4.40 | $44.00 | |
| $3.48 | $348.00 | |
| $3.44 | $688.00 | |
| $3.39 | $1,017.00 | |
| $3.35 | $1,675.00 |
Need more?
My Notes
Sign into see notes.