Reference Only
D110279
D-Sub Tools & Hardware
Datasheet
110279-0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Spring Latch | |
| For Use With | D-Sub Connectors | |
| Packaging | Bulk | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 110279-0000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
582In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.26 | $8.52 | |
| $4.21 | $21.05 | |
| $4.16 | $41.60 | |
| $4.00 | $100.00 | |
| $3.95 | $197.50 |
Need more?
My Notes
Sign into see notes.