Reference Only
D110278
D-Sub Tools & Hardware DSUB SPRING LATCH PLATE
Datasheet
110278-0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Spring Latch | |
| For Use With | D-Sub Connectors | |
| Packaging | Each | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 110278-0000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12,827In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.89 | $5.67 | |
| $1.72 | $8.60 | |
| $1.65 | $16.50 | |
| $1.63 | $40.75 | |
| $1.60 | $80.00 |
Need more?
Sign in to add projects and notes