
D110238-35
D-Sub Contacts REELS OF 10,000
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Contact Size | 20 | |
| Contact Type | Stamped / Formed | |
| Packaging | Reel | |
| Product Type | D-Sub Contacts | |
| Series | D Sub | |
| Subcategory | D-Sub Connectors | |
| Termination Style | Crimp | |
| Wire Gauge | 28 AWG to 20 AWG | |
| Part # Aliases | 110238-0035 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
30,000
On Order
30,000 expected 20-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.336 | $3,360.00 | |
| $0.28 | $28,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.