Reference Only
CNT P DPXMA/BKAD-16
D-Sub Standard Connectors RP CON 16 HD PIN CRIMP
Datasheet
CNT P DPXMA/BKAD-16 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Standard Connectors | |
| Contact Gender | Pin (Male) | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Series | KPT | |
| Packaging | Each | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | CNT P DPXMA/BKAD-16 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
925
On Order
925 expected on from 17-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.91 | $9.82 | |
| $4.61 | $46.10 | |
| $4.56 | $228.00 | |
| $4.50 | $450.00 | |
| $4.45 | $1,112.50 | |
| $4.40 | $2,200.00 | |
| $4.34 | $4,340.00 | |
| $4.29 | $42,900.00 |
Need more?
My Notes
Sign into see notes.