Reference Only
CNT ASSY S DPXMA/BKAD-12 KNG2
Rack & Panel Connectors RP CON 12 HD LIF SKT CRIMP
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Rack & Panel Connectors | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Packaging | Each | |
| Product Type | Rack & Panel Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | CNT ASSY S DPXMA/BKAD-12 *KNG2* |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
144In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.96 | $20.96 | |
| $20.74 | $103.70 | |
| $20.53 | $205.30 | |
| $20.31 | $507.75 | |
| $20.10 | $1,005.00 | |
| $19.89 | $1,989.00 | |
| $19.69 | $4,922.50 |
Need more?
Sign in to add projects and notes