Reference Only
CIR030FP2212SF80T104
Circular MIL Spec Connector
Datasheet
Z98165 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Mounting Style | Wall Mount | |
| Series | CIR | |
| Packaging | Each | |
| MIL Type | MIL-DTL-5015 | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Style | Wall Mount | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
21In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $114.62 | $114.62 | |
| $113.48 | $340.44 | |
| $112.36 | $561.80 | |
| $100.82 | $1,008.20 | |
| $90.49 | $2,262.25 | |
| $82.34 | $4,117.00 | |
| $81.43 | $8,143.00 |
Need more?
Sign in to add projects and notes