CA3108E10SL-4SBF80 ITT Cannon

CA3108E10SL-4SBF80

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
CA3108E10SL-4SBF80

TTI Part:
CA3108E10SL-4SBF80

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Connector
ProductPlugs
Shell StyleRight Angle
MIL TypeMIL-DTL-5015 I
Mounting StyleCable
Mounting AngleRight Angle
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694020
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

58 Can be Built
Build Time: 15 Days
58 can be built in 15 Days
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes