Reference Only

CA3106E36-5S

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
CA3106E36-5S

TTI Part:
CA3106E36-5S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Connector
Number of Positions4 Position
Contact GenderSocket (Female)
Insert Arrangement36-05
ProductPlugs
Shell Size36
Shell StyleStraight
MIL TypeMIL-DTL-5015
Termination StyleSolder Cup
Mounting StyleCable
Current Rating245 A
Contact PlatingSilver
Contact MaterialCopper
SeriesCA
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingCadmium
SubcategoryCircular Connectors
Voltage Rating50 V

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

120 Can be Built
Build Time: 15 Days
120 can be built in 15 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$352.81$352.81
$285.68$2,856.80
$282.85$7,071.25
Need more?
Sign in to add projects and notes