Reference Only

CA3106E28-15S

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
CA3106E28-15S

TTI Part:
CA3106E28-15S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Connector
Number of Positions35 Position
Contact GenderSocket (Female)
Insert Arrangement28-15
ProductPlugs
Shell Size28
Shell StyleStraight
MIL TypeMIL-DTL-5015
Termination StyleSolder Cup
Mounting StyleCable
Current Rating22 A
Contact PlatingSilver
Contact MaterialCopper
SeriesCA
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingCadmium
SubcategoryCircular Connectors
Voltage Rating50 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

29 Can be Built
Build Time: 15 Days
29 can be built in 15 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$246.24$246.24
$219.37$1,096.85
$168.74$1,687.40
$147.65$3,691.25
$146.19$7,309.50
$144.74$14,474.00
Need more?

My Notes

Sign into see notes.