CA3106E24-9SB ITT Cannon

CA3106E24-9SB

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
CA3106E24-9SB

TTI Part:
CA3106E24-9SB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Connector
Number of Positions2 Position
Contact GenderSocket (Female)
Insert Arrangement24-09
ProductPlugs
Shell Size24
Shell StyleStraight
MIL TypeMIL-DTL-5015
Mounting StyleCable
Current Rating135 A
Contact PlatingSilver
Contact MaterialCopper
SeriesCA
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

40 Can be Built
Build Time: 15 Days
40 can be built in 15 Days
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.