Reference Only

CA3106E24-22P

Circular MIL Spec Connector ER 4C 4#8 PIN PLUG

Manufacturer:

Mfr Part:
CA3106E24-22P

TTI Part:
CA3106E24-22P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Connector
Number of Positions4 Position
Contact GenderPin (Male)
Insert Arrangement24-22
ProductPlugs
Shell Size24
Shell StyleStraight
MIL TypeMIL-DTL-5015
Termination StyleSolder Cup
Mounting StyleCable
Current Rating74 A
Contact PlatingSilver
Contact MaterialCopper
SeriesCA
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingCadmium
SubcategoryCircular Connectors
Voltage Rating50 V

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

55 Can be Built
Build Time: 15 Days
55 can be built in 15 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$167.51$167.51
$155.31$776.55
$153.76$1,537.60
$105.29$5,264.50
$104.24$10,424.00
Need more?

My Notes

Sign into see notes.