CA3106E22-1PBF80 ITT Cannon

CA3106E22-1PBF80

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
CA3106E22-1PBF80

TTI Part:
CA3106E22-1PBF80

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Connector
Number of Positions2 Position
Contact GenderPin (Male)
ProductPlugs
Shell Size22
Shell StyleStraight
MIL TypeMIL-DTL-5015
Termination StyleCrimp
Mounting StyleCable
Current Rating74 A
Contact PlatingSilver
Contact MaterialCopper
SeriesCA
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminium
Shell PlatingCadmium
SubcategoryCircular Connectors
Wire GaugeAWG 8

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

30 Can be Built
Build Time: 15 Days
30 can be built in 15 Days
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes