CA3106E20-8SB02A240 ITT Cannon

CA3106E20-8SB02A240

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
CA3106E20-8SB02A240

TTI Part:
CA3106E20-8SB02A240

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Connector
ProductPlugs
Shell StyleStraight
MIL TypeMIL-DTL-5015
Mounting StyleCable
SeriesCA
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

90 Can be Built
Build Time: 15 Days
90 can be built in 15 Days
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.