CA3102R28A16S ITT Cannon

CA3102R28A16S

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
CA3102R28A16S

TTI Part:
CA3102R28A16S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Connector
ProductReceptacles
Shell StyleBox Mount
Mounting StyleBox Mount
SeriesCA / 5015
PackagingEach
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors
Part # Aliases024256-0050A R 024256-5032

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

30In Stock

112 can be built in 15 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$173.37$173.37
$144.47$1,444.70
$111.13$2,778.25
$79.38$3,969.00
$78.59$7,859.00
$77.82$19,455.00
$77.05$38,525.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.