Reference Only

CA3102R18-19P

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
CA3102R18-19P

TTI Part:
CA3102R18-19P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Connector
Number of Positions10 Position
Contact GenderPin (Male)
Insert Arrangement18-19
ProductReceptacles
Shell Size18
Shell StyleBox Mount
MIL TypeMIL-C-5015
Termination StyleSolder Cup
Mounting StyleBox Mount
Current Rating22 A
Contact PlatingSilver
Contact MaterialCopper
SeriesCA
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingCadmium
SubcategoryCircular Connectors
Voltage Rating50 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

160 Can be Built
Build Time: 15 Days
160 can be built in 15 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$56.04$56.04
$39.96$399.60
$33.65$841.25
$22.92$1,146.00
Need more?

My Notes

Sign into see notes.