Reference Only

CA3102E36-5P

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
CA3102E36-5P

TTI Part:
CA3102E36-5P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Connector
Number of Positions4 Position
Contact GenderPin (Male)
Insert Arrangement36-05
ProductReceptacles
Shell Size36
Shell StyleBox Mount
MIL TypeMIL-DTL-5015
Termination StyleSolder Cup
Mounting StyleBox Mount
Current Rating245 A
Contact PlatingSilver
Contact MaterialCopper Alloy
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Chromate over Cadmium
SubcategoryCircular Connectors
Voltage Rating50 V
Wire Gauge1/0 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

12 Can be Built
Build Time: 15 Days
12 can be built in 15 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$228.00$228.00
$181.67$1,816.70
$179.86$4,496.50
$130.11$6,505.50
$128.82$12,882.00
Need more?

My Notes

Sign into see notes.