024256-0032 ITT Cannon

CA3102E28A16S

Circular MIL Spec Connector ER 9C 5#16 4#4 SKT RECP BOX

Manufacturer:

Mfr Part:
024256-0032

TTI Part:
CA3102E28A16S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Connector
ProductReceptacles
Shell StyleBox Mount
Mounting StyleBox Mount
SeriesCA / 5015
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors
Part # Aliases024256-0032

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

112 Can be Built
Build Time: 15 Days
112 can be built in 15 Days
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.