Reference Only

CA3102E14S-6S

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
121571-1223

TTI Part:
CA3102E14S-6S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Connector
Number of Positions6 Position
Contact GenderSocket (Female)
Insert Arrangement14S-06
ProductReceptacles
Shell Size14S
Shell StyleBox Mount
MIL TypeMIL-DTL-5015 I
Termination StyleSolder Cup
Mounting StyleBox Mount
Current Rating22 A
Contact PlatingSilver
Contact MaterialCopper Alloy
SeriesCA / 5015
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Chromate over Cadmium
SubcategoryCircular Connectors
Voltage Rating50 VAC
Part # Aliases121571-1223

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

105 Can be Built
Build Time: 15 Days
105 can be built in 15 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.23$20.23
$19.32$1,932.00
$19.05$4,762.50
Need more?

My Notes

Sign into see notes.