Reference Only

CA3101F10SL-3S

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
CA3101F10SL-3S

TTI Part:
CA3101F10SL-3S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Connector
Number of Positions3 Position
Contact GenderSocket (Female)
Insert Arrangement10SL-03
ProductReceptacles
Shell Size10SL
Shell StyleIn-Line
MIL TypeMIL-C-5015
Termination StyleSolder Cup
Mounting StyleCable
Current Rating22 A
Contact PlatingSilver
Contact MaterialCopper
SeriesCA
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingCadmium
SubcategoryCircular Connectors
Voltage Rating50 V

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

632 Can be Built
Build Time: 15 Days
632 can be built in 15 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$56.60$56.60
$45.64$4,564.00
$40.70$10,175.00
Need more?
Sign in to add projects and notes