Reference Only
CA121004-3
Circular MIL Spec Tools, Hardware & Accessories CAB 14S CAP PLUG CHAIN A66
Datasheet
121004-0003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| Product | Dust Caps | |
| Type | CA Bayonet Dust Cap | |
| Series | CA Bayonet | |
| For Use With | CA Bayonet Series | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 121004-0003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 7616999099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium CAS# 7440-43-9 |
104In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.19 | $20.19 | |
| $19.99 | $99.95 | |
| $18.71 | $187.10 | |
| $18.52 | $481.52 | |
| $15.78 | $789.00 | |
| $14.11 | $1,411.00 | |
| $13.97 | $2,794.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes