Reference Only

CA121003-9

Circular MIL Spec Tools, Hardware & Accessories

Manufacturer:

Mfr Part:
121003-0009

TTI Part:
CA121003-9

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Tools, Hardware & Accessories
SeriesCA Bayonet
PackagingEach
Product TypeCircular MIL Spec Tools, Hardware & Accessories
SubcategoryCircular Connectors
Part # Aliases121003-0009

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS7616995190
TARIC7616999099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium (7440-43-9)

Documents

EDA / CAD Models

111In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$59.55$59.55
$58.87$294.35
$53.27$532.70
$52.43$1,363.18
$45.59$2,279.50
$35.94$3,594.00
$33.53$6,706.00
$32.19$16,095.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes