Reference Only
CA06R20-27PF80
Circular MIL Spec Connector
Datasheet
045277-1495 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Circular MIL Spec Connector | |
| MIL Type | MIL-DTL-5015 | |
| Mounting Angle | Straight | |
| Mounting Style | Cable | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Connector | |
| Product | Plugs | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
546 Can be Built
Build Time: 15 Days
546 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $61.44 | $61.44 | |
| $59.49 | $5,949.00 | |
| $58.90 | $14,725.00 |
Need more?
My Notes
Sign into see notes.