CA06R16-10PF80 ITT Cannon

CA06R16-10PF80

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
CA06R16-10PF80

TTI Part:
CA06R16-10PF80

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Connector
ProductPlugs
Shell StyleStraight
MIL TypeMIL-DTL-5015
Mounting StyleCable
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

31 Can be Built
Build Time: 15 Days
31 can be built in 15 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$60.04$60.04
$42.53$425.30
$39.87$996.75
$37.97$1,898.50
$36.16$3,616.00
$34.47$8,617.50
Need more?

My Notes

Sign into see notes.