Reference Only

CA06R10SL-4S

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
CA06R10SL-4S

TTI Part:
CA06R10SL-4S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Connector
ProductPlugs
Shell StyleStraight
MIL TypeMIL-DTL-5015
Mounting StyleCable
PackagingEach
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

606 Can be Built
Build Time: 15 Days
606 can be built in 15 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$96.88$96.88
$72.40$724.00
$62.06$1,551.50
$44.33$2,216.50
$43.89$4,389.00
$43.45$10,862.50
Need more?
Sign in to add projects and notes