Reference Only
APK-SB25A40L
Automotive Connectors ADP CONT PWR SKT 14-12 LOOSE
Datasheet
APK-SB25A40L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 14 AWG | |
| Wire Gauge Max | 12 AWG | |
| Series | KPT | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Current Rating | 30 A | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,322In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.19 | $5.95 | |
| $0.82 | $246.00 | |
| $0.711 | $355.50 | |
| $0.625 | $625.00 | |
| $0.613 | $1,839.00 | |
| $0.593 | $3,558.00 | |
| $0.581 | $5,229.00 | |
| $0.575 | $20,700.00 |
Need more?
Sign in to add projects and notes