Reference Only
APK-SB25A25L
Automotive Connectors CONTACT SOCKET 14-16AWG CRIMP
Datasheet
APK-SB25A25L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Series | KPT | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Current Rating | 30 A | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,537In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.545 | $5.45 | |
| $0.539 | $13.47 | |
| $0.534 | $26.70 | |
| $0.529 | $52.90 | |
| $0.523 | $156.90 | |
| $0.518 | $259.00 |
Need more?
Sign in to add projects and notes