Reference Only
APK-PB25A40L
Automotive Connectors TRI CON PWR PIN 14-12 ST/LO
Datasheet
APK-PB25A40L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 14 AWG | |
| Wire Gauge Max | 12 AWG | |
| Series | KPT | |
| Packaging | Bulk | |
| Contact Gender | Pin (Male) | |
| Current Rating | 30 A | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,463In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.86 | $5.16 | |
| $0.617 | $185.10 | |
| $0.605 | $302.50 | |
| $0.598 | $598.00 | |
| $0.591 | $1,773.00 | |
| $0.584 | $3,504.00 | |
| $0.578 | $5,202.00 | |
| $0.571 | $20,556.00 |
Need more?
Sign in to add projects and notes