Reference Only
APK-PB25A25L
Automotive Connectors TRI CON PWR PIN 16-14 ST/LO
Datasheet
APK-PB25A25L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Series | KPT | |
| Packaging | Bulk | |
| Contact Gender | Pin (Male) | |
| Current Rating | 30 A | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,048In Stock
3,000 expected 20-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.86 | $5.16 | |
| $0.734 | $7.34 | |
| $0.685 | $17.12 | |
| $0.655 | $32.75 | |
| $0.622 | $62.20 | |
| $0.565 | $169.50 | |
| $0.557 | $278.50 | |
| $0.48 | $17,280.00 |
Need more?
My Notes
Sign into see notes.