
2DC79P
D-Sub Standard Connectors
Datasheet
2DC79P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 79 Position | |
| Contact Gender | Pin (Male) | |
| Shell Size | C | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | KPT | |
| Mounting Angle | Straight | |
| Product Type | D-Sub Standard Connectors | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 096263-0000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $413.49 | $10,337.25 | |
| $382.53 | $19,126.50 | |
| $352.01 | $35,201.00 | |
| $344.18 | $86,045.00 | |
| $340.78 | $170,390.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.