Reference Only
217-8516-010
Automotive Connectors APD SEAL NUT HEX 1-2 WAY
Datasheet
217-8516-010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Hex Nut | |
| Color | Black | |
| Series | KPT | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
15,973In Stock
10,000 expected 14-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.97 | $9.94 | |
| $4.74 | $23.70 | |
| $4.38 | $43.80 | |
| $4.14 | $103.50 | |
| $3.93 | $196.50 | |
| $3.66 | $366.00 |
Need more?
My Notes
Sign into see notes.