Reference Only
192993-0073
Automotive Connectors
Datasheet
192993-0073 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 12 Position | |
| Gender | Pin (Male) | |
| Mounting Style | Mounting Flange | |
| Termination Style | Crimp | |
| Contact Plating | Nickel | |
| Series | TNM | |
| Packaging | Each | |
| Contact Gender | Without Pin Contacts | |
| Current Rating | 13 A, 16 A | |
| Flammability Rating | UL 94 V-0 | |
| Insulation Resistance | 5 GOhms | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Trident | |
| Type | Receptacle | |
| Voltage Rating | 250 VAC | |
| Part # Aliases | 192993-0073 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Hungary |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.28 | $27.28 | |
| $23.49 | $234.90 | |
| $20.97 | $1,048.50 | |
| $19.97 | $1,997.00 | |
| $19.76 | $3,952.00 | |
| $19.03 | $9,515.00 | |
| $18.83 | $47,075.00 | |
| $18.41 | $92,050.00 |
Need more?
My Notes
Sign into see notes.