Reference Only
192993-0064
Automotive Connectors
Datasheet
TNM0U16-0019P1L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 19 Position | |
| Gender | Pin (Male) | |
| Mounting Style | Mounting Flange | |
| Termination Style | Crimp | |
| Contact Plating | Nickel | |
| Packaging | Each | |
| Contact Gender | Pin (Male) | |
| Current Rating | 13 A, 16 A | |
| Flammability Rating | UL 94 V-0 | |
| Insulation Resistance | 5 GOhms | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Trident | |
| Type | Receptacle | |
| Voltage Rating | 250 VAC | |
| Part # Aliases | TNM0U16-0019P1L |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Hungary |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.86 | $1,886.00 | |
| $16.73 | $3,346.00 | |
| $15.06 | $7,530.00 | |
| $13.69 | $34,225.00 | |
| $12.55 | $62,750.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.