Reference Only
192991-0096
Automotive Connectors
Datasheet
T3P22MC1LY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Automotive Connectors | |
| Gender | Pin (Male) | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Wire Gauge Max | 22 AWG | |
| Series | T3P | |
| Packaging | Bulk | |
| Contact Gender | Pin (Male) | |
| Contact Material | Brass | |
| Current Rating | 13 A | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Wire Gauge Range | 22 AWG | |
| Wire Gauge | 22 AWG | |
| Part # Aliases | T3P22MC1LY |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead CAS# 7439-92-1 |
Documents
Datasheet
Product Catalogs
0In Stock
2,426
On Order
2,426 expected 01-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.28 | $5.12 | |
| $1.24 | $3,100.00 | |
| $1.21 | $6,050.00 | |
| $1.19 | $11,900.00 |
Need more?
My Notes
Sign into see notes.