Reference Only
192991-0041
D-Sub Contacts
Datasheet
192991-0041 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Type | Machined Contacts | |
| Contact Plating | Gold | |
| Wire Gauge | 16 AWG | |
| Termination Style | Crimp | |
| Packaging | Each | |
| Current Rating | 13 A | |
| Product Type | D-Sub Contacts | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 192991-0041 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.08 | $108.00 |
Need more?
Sign in to add projects and notes