Reference Only

192990-2500

D-Sub Contacts 3K PER REEL

Manufacturer:

Mfr Part:
T2P20MC1ST

TTI Part:
192990-2500

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryD-Sub Contacts
Contact GenderPin (Male)
Contact PlatingTin
Wire Gauge22 AWG to 20 AWG
Termination StyleCrimp
PackagingEach
Unit Of MeasureReel
Product TypeD-Sub Contacts
SeriesT2P
SubcategoryD-Sub Connectors
TradenameTrident
Part # AliasesT2P20MC1ST

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

4In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Price Per ReelExt. Price
$993.35$993.35
$977.71$2,933.13
$968.03$9,680.30
$958.45$23,961.25
Need more?

My Notes

Sign into see notes.