Reference Only
192990-1770
Automotive Connectors TR1208RMH1NB
Datasheet
TR1208RMH1NB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Automotive Connectors | |
| Product | Receptacles | |
| Number of Positions | 8 Position | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Contact Plating | Nickel | |
| Color | Black | |
| Series | TR | |
| Packaging | Each | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper Alloy | |
| Current Rating | 13 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Nylon | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 250 VAC | |
| Part # Aliases | TR1208RMH1NB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Hungary |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
28In Stock
100 expected on from 01-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.62 | $10.62 | |
| $10.16 | $2,032.00 | |
| $9.31 | $4,655.00 | |
| $9.22 | $23,050.00 | |
| $9.13 | $45,650.00 | |
| $9.04 | $90,400.00 |
Need more?
Sign in to add projects and notes