Reference Only

192990-1670

Automotive Connectors TRI R RECP F FLG SEAL 0-8

Manufacturer:

Mfr Part:
TR1208RFH1NB

TTI Part:
192990-1670

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions8 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
SeriesTR
PackagingEach
Contact GenderWithout Socket Contacts
Current Rating13 A
Flammability RatingUL 94 V-0
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameTrident
TypeReceptacle
Voltage Rating250 VAC
Part # AliasesTR1208RFH1NB

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

37In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.40$12.40
$10.33$51.65
$7.95$795.00
$7.87$1,574.00
$7.73$3,865.00
$7.65$7,650.00
$7.58$18,950.00
$7.50$37,500.00
Need more?
Sign in to add projects and notes