Reference Only
192990-1340
Automotive Connectors
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 48 Position | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Nickel | |
| Color | Black | |
| Series | TR | |
| Packaging | Each | |
| Contact Gender | Without Pin Contacts | |
| Current Rating | 13 A | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Trident | |
| Type | Plug | |
| Voltage Rating | 250 VAC | |
| Part # Aliases | TR2448PMS1NB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Hungary |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead CAS# 7439-92-1 |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.75 | $1,675.00 | |
| $15.17 | $3,034.00 | |
| $15.02 | $7,510.00 | |
| $14.87 | $37,175.00 | |
| $14.72 | $73,600.00 | |
| $14.56 | $145,600.00 |
Need more?
Available Regional Inventory
11 available now at ttieurope.com
Sign in to add projects and notes