Reference Only
192990-1320
Automotive Connectors
Datasheet
192990-1320 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 23 Position | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Nickel | |
| Color | Black | |
| Series | TR | |
| Packaging | Each | |
| Contact Gender | Without Pin Contacts | |
| Current Rating | 13 A | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Trident | |
| Type | Plug | |
| Voltage Rating | 250 VAC | |
| Part # Aliases | 192990-1320 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Hungary |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
181In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.36 | $11.36 | |
| $10.93 | $546.50 | |
| $10.82 | $1,082.00 | |
| $10.71 | $2,142.00 | |
| $9.40 | $4,700.00 | |
| $9.30 | $9,300.00 | |
| $9.21 | $23,025.00 | |
| $9.12 | $45,600.00 |
Need more?
Sign in to add projects and notes