Reference Only
192990-1310
Automotive Connectors
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 48 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Nickel | |
| Color | Black | |
| Series | TR | |
| Packaging | Each | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 13 A | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Receptacle | |
| Voltage Rating | 250 VAC | |
| Part # Aliases | TR2448RFS1NB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Hungary |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead CAS# 7439-92-1 |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.89 | $1,389.00 | |
| $13.74 | $2,748.00 | |
| $13.60 | $6,800.00 | |
| $13.45 | $33,625.00 | |
| $13.31 | $66,550.00 | |
| $13.17 | $131,700.00 |
Need more?
Available Regional Inventory
279 available now at ttieurope.com
Sign in to add projects and notes