Reference Only
192990-1240
Standard Circular Contacts CONTACT PIN CRIMP 14-16AWG TIN
Datasheet
T2P14MC1LT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Standard Circular Contacts | |
| Contact Gender | Pin (Male) | |
| Current Rating | 13 A | |
| Contact Material | Brass | |
| Wire Gauge | 16 AWG to 14 AWG | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Contact Type | Stamped and Formed | |
| Series | T2P | |
| Packaging | Bulk | |
| Product Type | Standard Circular Contacts | |
| Product | Contacts | |
| Subcategory | Circular Connectors | |
| Part # Aliases | T2P14MC1LT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
3,901In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.75 | $5.25 | |
| $0.60 | $30.00 | |
| $0.593 | $59.30 | |
| $0.582 | $145.50 | |
| $0.388 | $1,164.00 | |
| $0.335 | $2,010.00 | |
| $0.331 | $2,979.00 |
Need more?
My Notes
Sign into see notes.