Reference Only

192990-1230

Automotive Connectors TRI CON SKT 14 GDF ST/LO

Manufacturer:

Mfr Part:
T2P14FC1LZ

TTI Part:
192990-1230

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryAutomotive Connectors
ProductContacts
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingGold
Wire Gauge Min16 AWG
Wire Gauge Max14 AWG
SeriesT2P
PackagingBulk
Contact GenderSocket (Female)
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameTrident
TypeTerminal
Wire Gauge Range14 AWG to 16 AWG
Wire Gauge16 AWG to 14 AWG
Part # AliasesT2P14FC1LZ

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

3,808In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.91$5.46
Need more?

My Notes

Sign into see notes.