Reference Only

192990-0110

Standard Circular Contacts SOCKET 16-18AWG CRIMP AU FLASH

Manufacturer:

Mfr Part:
T2P16FC1LZ

TTI Part:
192990-0110

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryStandard Circular Contacts
Contact GenderSocket (Female)
Current Rating13 A
Contact MaterialBrass
Wire Gauge18 AWG to 16 AWG
Termination StyleCrimp
Contact PlatingGold
Contact TypeStamped and Formed
SeriesT2P
PackagingBulk
Product TypeStandard Circular Contacts
ProductContacts
SubcategoryCircular Connectors
Part # AliasesT2P16FC1LZ

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

4,870In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 9 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.57$5.13
$0.50$5.00
$0.486$12.15
$0.48$24.00
$0.475$47.50
$0.469$140.70
$0.463$231.50
$0.458$458.00
Need more?

My Notes

Sign into see notes.